Wearnes Cambion 450-5301-01-03-00 technical specifications.
| Gender | Female |
| Length | 5.6mm |
| Material | Brass |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 450-5301-01-03-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.