Wearnes Cambion 450-5301-01-06-00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 5.6mm |
| Material | Brass |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 450-5301-01-06-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.