Wearnes Cambion 460-2629-02-03-00 technical specifications.
| Package/Case | 460 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 12.56mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Wearnes Cambion 460-2629-02-03-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.