This 2-position 2-contact male connector features brass contacts with gold plating and a black color. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The connector is part of the 461 series.
Wearnes Cambion 461-2871-01-03-10 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 461 |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 461-2871-01-03-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.