
Wearnes Cambion 461-2871-01-03-12 technical specifications.
| Color | Red |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 461 |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 461-2871-01-03-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.