Wearnes Cambion 461-2871-01-03-16 technical specifications.
| Package/Case | 405 |
| Color | Blue |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 461-2871-01-03-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.