
Wearnes Cambion 571-4015-01-01-19 technical specifications.
| Color | White |
| Contact Material | Brass |
| Insulation | Insulated |
| Insulation Material | Teflon |
| Length | 7.12mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 571-4015-01-01-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
