Weco 110-A-111/08-G30 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 8 |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 110-A-111/08-G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.