Weco 115-F-118/04 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 12A |
| Mount | Screw |
| Number of Poles | 4 |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 115-F-118/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.