Weco 12.361.103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 13.7mm |
| Series | 12,361 |
| Shrouded | No (Without) |
| Tab Thickness | 0.8mm |
| Tab Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 12.361.103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.