This Weco terminal block features a right angle body orientation and a 5mm pitch. It has two contacts and is designed for screw termination. The operating temperature range is -40 to 105 degrees Celsius. The terminal block is rated for a maximum current of 10A and a maximum voltage of 300V.
Weco 120-A-111/02-S30 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 120-A-111/02-S30 to view detailed technical specifications.
No datasheet is available for this part.