Weco 120-A-111/04-CN technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 120-A-111/04-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.