This terminal block features a female gender with 4 contacts, a 5mm pitch, and a right angle body orientation. It is designed for cable mounting and can operate within a temperature range of -40 to 105°C. The block has a maximum current rating of 10A and a maximum voltage rating of 300V.
Weco 120-A-111/04-S30 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 120-A-111/04-S30 to view detailed technical specifications.
No datasheet is available for this part.