Weco 120-A-111/07-G05 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 7 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-A-111/07-G05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.