Conn Terminal Block F 23 POS 5mm Screw RA Cable Mount 10A
Weco 120-A-111/23-S30 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 120-A-111/23-S30 to view detailed technical specifications.
No datasheet is available for this part.