The 120-D-111/02-S30 is a terminal block with two contacts, a 5mm pitch, and a maximum operating temperature of -40 degrees Celsius. It is designed for cable mounting and features a screw termination method. The terminal block has a maximum voltage rating of 300V and a maximum current rating of 15A.
Weco 120-D-111/02-S30 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 120-D-111/02-S30 to view detailed technical specifications.
No datasheet is available for this part.