Weco 120-D-121/08 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 15A |
| Mount | Screw |
| Number of Poles | 8 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-D-121/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.