Weco 120-M-211-03 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Number of Contacts | 22 |
| Number of Poles | 3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-211-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.