Weco 120-M-211/20 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 20 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 120-M-211/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.