Weco 120-M-211-THR/09 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Color | Black |
| Number of Poles | 9 |
| Termination | Solder |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-211-THR/09 to view detailed technical specifications.
No datasheet is available for this part.