Weco 120-M-221/02 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Black |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-221/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.