Weco 120-M-221/08 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 8 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-221/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.