Weco 120-M-221-SMD/02 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Termination | Screw |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-221-SMD/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.