Weco 120-M-221-SMD/08 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Number of Poles | 8 |
| Termination | Solder |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-221-SMD/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.