Weco 120-M-227-SMD/05 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Grey |
| Number of Poles | 5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-227-SMD/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.