Weco 120-M-251/48 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 48 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weco 120-M-251/48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.