Weco 121-A-111-03 technical specifications.
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-A-111-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.