Weco 121-A-111/04 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-A-111/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.