Weco 121-M-211/05 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-M-211/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.