Weco 121-M-211/12 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Number of Poles | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-M-211/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.