Weco 121-M-221/04 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 3m |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-M-221/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.