Weco 121-M-221/05 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Lead Free | Lead Free |
| Number of Poles | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-M-221/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.