Weco 121-M-221/11 technical specifications.
| Approvals | UL |
| Color | Grey |
| Number of Poles | 11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-M-221/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.