Weco 130-A-021/03 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 22A |
| Mount | Screw |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 130-A-021/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.