Conn Terminal Block 2 POS 5mm Solder RA SMD 10A T/R
Weco 140-A-126-SMD/02-TR technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 140-A-126-SMD/02-TR to view detailed technical specifications.
No datasheet is available for this part.