Weco 140-A-126-SMD/03 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Horizontal |
| RoHS | Compliant |
Download the complete datasheet for Weco 140-A-126-SMD/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.