Weco 140-A-126-SMD/06 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Poles | 6 |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 140-A-126-SMD/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.