Weco 140-A-126-SMD/12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Number of Poles | 12 |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Weco 140-A-126-SMD/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.