Weco 140-A-524-SMD/10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 197 |
| Color | Black |
| Current Rating | 10A |
| Number of Poles | 10 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 140-A-524-SMD/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.