Weco 141-A-111/02 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Screw |
| Number of Poles | 2 |
| Termination | CLAMP |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 141-A-111/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.