Weco 15.885.302 technical specifications.
| Type | Distribution Terminal Block |
| Gender | Tab |
| Number of Contacts | 40 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Mounting | T DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
Download the complete datasheet for Weco 15.885.302 to view detailed technical specifications.
No datasheet is available for this part.