Weco 150-C-111/02-BA technical specifications.
| Number of Poles | 2 |
| Termination | CLAMP |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 150-C-111/02-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.