Weco 158-A-211/02 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Current Rating | 60A |
| Number of Poles | 2 |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 158-A-211/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
