Weco 159-A-111/12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 60A |
| Number of Poles | 12 |
| Termination | PCB |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weco 159-A-111/12 to view detailed technical specifications.
No datasheet is available for this part.