Weco 181-A-111/02 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 20A |
| Mount | Screw |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 181-A-111/02 to view detailed technical specifications.
No datasheet is available for this part.