The 302-N-HDS/02-G05 is a right-angle terminal block with four contacts, a terminal pitch of 8mm, and a maximum current rating of 20A. It is designed for cable mounting and can operate within a temperature range of -40°C to 105°C. This terminal block features a screw termination method and is suitable for applications requiring a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |