Weco 302-N-HDS/03 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Gender | Female |
| Height | 12mm |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Orientation | Right Angle |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-N-HDS/03 to view detailed technical specifications.
No datasheet is available for this part.