This 12-contact terminal block features 4 poles and 2 rows, with screw mount and a wire gauge range of 12AWG to 20AWG. It is approved by UL, CSA, and VDE, and is lead-free and RoHS compliant. The block has a package type of cable mount and a height of 12mm, with a white color. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Height | 12mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Contacts | 12 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |