The 302-N-HDS/04-S30 terminal block from Weco is a right-angle, cable mount terminal block with 8 contacts and a 8mm pitch. It features a termination method of screw and a body orientation of right angle. The terminal block has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is rated for a maximum current of 20A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |