The 302-N-HDS/06-BS is a terminal block with 12 contacts, a right-angle body orientation, and a terminal pitch of 8mm. It is designed for cable mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The terminal block is rated for a maximum current of 20A and a maximum voltage of 300V. It features a screw termination method and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |